
LQH2MPN470MGRL | |
|---|---|
DigiKey Part Number | 490-15917-2-ND - Tape & Reel (TR) 490-15917-1-ND - Cut Tape (CT) 490-15917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPN470MGRL |
Description | FIXED IND 47UH 180MA 6.36 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 180 mA 6.36Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPN470MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.36Ohm Max | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13750 € | 13,75 € |
| 1 000 | 0,11307 € | 113,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10102 € | 303,06 € |
| 6 000 | 0,09526 € | 571,56 € |
| 9 000 | 0,09205 € | 828,45 € |
| 15 000 | 0,08815 € | 1 322,25 € |
| 21 000 | 0,08568 € | 1 799,28 € |
| 30 000 | 0,08314 € | 2 494,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

