
LQH2MCN270K02L | |
|---|---|
DigiKey Part Number | 490-12030-2-ND - Tape & Reel (TR) 490-12030-1-ND - Cut Tape (CT) 490-12030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN270K02L |
Description | FIXED IND 27UH 180MA 3.25 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.25Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN270K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,13360 € | 13,36 € |
| 1 000 | 0,10982 € | 109,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10204 € | 306,12 € |
| 6 000 | 0,09622 € | 577,32 € |
| 9 000 | 0,09298 € | 836,82 € |
| 15 000 | 0,08904 € | 1 335,60 € |
| 21 000 | 0,08655 € | 1 817,55 € |
| 30 000 | 0,08398 € | 2 519,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

