
LQH2HPNR47MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPNR47MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPNR47MGRLCT-ND - Cut Tape (CT) 490-LQH2HPNR47MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPNR47MGRL |
Description | FIXED IND 470NH 2.52A 54 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 2.52 A 54mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPNR47MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,17310 € | 17,31 € |
| 1 000 | 0,14238 € | 142,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12722 € | 381,66 € |
| 6 000 | 0,11997 € | 719,82 € |
| 9 000 | 0,11592 € | 1 043,28 € |
| 15 000 | 0,11102 € | 1 665,30 € |
| 21 000 | 0,10791 € | 2 266,11 € |
| 30 000 | 0,10471 € | 3 141,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

