
LQG18HN2N7S00D | |
|---|---|
cms-digikey-product-number | 490-1103-2-ND - Tape & Reel (TR) 490-1103-1-ND - Cut Tape (CT) 490-1103-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LQG18HN2N7S00D |
cms-description | FIXED IND 2.7NH 1A 150 MOHM SMD |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.7 nH Unshielded Multilayer Inductor 1 A 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | LQG18HN2N7S00D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,09030 € | 9,03 € |
| 1 000 | 0,07423 € | 74,23 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4 000 | 0,06730 € | 269,20 € |
| 8 000 | 0,06346 € | 507,68 € |
| 12 000 | 0,06132 € | 735,84 € |
| 20 000 | 0,05872 € | 1 174,40 € |
| 28 000 | 0,05708 € | 1 598,24 € |
| 40 000 | 0,05538 € | 2 215,20 € |
| 100 000 | 0,05126 € | 5 126,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

