
LQG15WZ1N4B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ1N4B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ1N4B02DCT-ND - Cut Tape (CT) 490-LQG15WZ1N4B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ1N4B02D |
Description | FIXED IND 1.4NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ1N4B02D Models |
Category | Q @ Freq 23 @ 250MHz |
Mfr | Frequency - Self Resonant 12GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 40mOhm Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15WH1N4B02D | Murata Electronics | 4 591 | 490-LQG15WH1N4B02DCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09756 € | 24,39 € |
| 500 | 0,09198 € | 45,99 € |
| 1 000 | 0,08671 € | 86,71 € |
| 2 500 | 0,08022 € | 200,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06929 € | 692,90 € |
| 20 000 | 0,06534 € | 1 306,80 € |
| 30 000 | 0,06314 € | 1 894,20 € |
| 50 000 | 0,06047 € | 3 023,50 € |
| 70 000 | 0,05878 € | 4 114,60 € |
| 100 000 | 0,05737 € | 5 737,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

