
LQG15HZ1N2S02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZ1N2S02DTR-ND - Tape & Reel (TR) 490-LQG15HZ1N2S02DCT-ND - Cut Tape (CT) 490-LQG15HZ1N2S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ1N2S02D |
Description | FIXED IND 1.2NH 1A 0.07OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ1N2S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,03470 € | 3,47 € |
| 1 000 | 0,02852 € | 28,52 € |
| 5 000 | 0,02487 € | 124,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02392 € | 239,20 € |
| 20 000 | 0,02256 € | 451,20 € |
| 30 000 | 0,02179 € | 653,70 € |
| 50 000 | 0,02087 € | 1 043,50 € |
| 70 000 | 0,02029 € | 1 420,30 € |
| 100 000 | 0,01968 € | 1 968,00 € |
| 250 000 | 0,01822 € | 4 555,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

