
LQG15HS1N1B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS1N1B02DTR-ND - Tape & Reel (TR) 490-LQG15HS1N1B02DCT-ND - Cut Tape (CT) 490-LQG15HS1N1B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS1N1B02D |
Description | FIXED IND 1.1NH 1A 0.07OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS1N1B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,03580 € | 3,58 € |
| 1 000 | 0,02944 € | 29,44 € |
| 5 000 | 0,02568 € | 128,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02469 € | 246,90 € |
| 20 000 | 0,02328 € | 465,60 € |
| 30 000 | 0,02250 € | 675,00 € |
| 50 000 | 0,02155 € | 1 077,50 € |
| 70 000 | 0,02094 € | 1 465,80 € |
| 100 000 | 0,02032 € | 2 032,00 € |
| 250 000 | 0,01881 € | 4 702,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

