
LQG15HH22NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH22NG02DTR-ND - Tape & Reel (TR) 490-LQG15HH22NG02DCT-ND - Cut Tape (CT) 490-LQG15HH22NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH22NG02D |
Description | FIXED IND 22NH 350MA 420 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH22NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,08280 € | 20,70 € |
| 500 | 0,07806 € | 39,03 € |
| 1 000 | 0,07359 € | 73,59 € |
| 2 500 | 0,06808 € | 170,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05880 € | 588,00 € |
| 20 000 | 0,05545 € | 1 109,00 € |
| 30 000 | 0,05358 € | 1 607,40 € |
| 50 000 | 0,05132 € | 2 566,00 € |
| 70 000 | 0,04988 € | 3 491,60 € |
| 100 000 | 0,04840 € | 4 840,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

