1.1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric)
cms-photo-disclaimer

LQG15HH1N1C02D

cms-digikey-product-number
490-15026-2-ND - Tape & Reel (TR)
490-15026-1-ND - Cut Tape (CT)
490-15026-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
LQG15HH1N1C02D
cms-description
FIXED IND 1.1NH 1A 70 MOHM SMD
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
1.1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
LQG15HH1N1C02D Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1 303
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,10000 €0,10 €
100,08600 €0,86 €
250,07960 €1,99 €
500,07480 €3,74 €
1000,07060 €7,06 €
2500,06532 €16,33 €
5000,06158 €30,79 €
1 0000,05806 €58,06 €
2 5000,05371 €134,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10 0000,04870 €487,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €