
LQG15HH15NJ02D | |
|---|---|
DigiKey Part Number | 490-17866-2-ND - Tape & Reel (TR) 490-17866-1-ND - Cut Tape (CT) 490-17866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH15NJ02D |
Description | FIXED IND 15NH 450MA 320 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 450 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH15NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07070 € | 7,07 € |
| 1 000 | 0,05813 € | 58,13 € |
| 5 000 | 0,05071 € | 253,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04689 € | 468,90 € |
| 20 000 | 0,04422 € | 884,40 € |
| 30 000 | 0,04273 € | 1 281,90 € |
| 50 000 | 0,04092 € | 2 046,00 € |
| 70 000 | 0,03978 € | 2 784,60 € |
| 100 000 | 0,03860 € | 3 860,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

