
LL-NFM-KIT-DE-A | |
|---|---|
DigiKey Part Number  | 490-12159-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LL-NFM-KIT-DE-A  | 
Description  | CAP KIT CER 0.1UF-4.3UF 200PCS  | 
Customer Reference  | |
Detailed Description  | Ceramic Capacitor Kit 0.1µF ~ 4.3µF 4 ~ 6.3V Surface Mount 200 Pieces (10 Values - 20 Each)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Murata Electronics  | |
Series  | ||
Packaging  | Book  | |
Part Status  | Active  | |
Kit Type  | Ceramic  | |
Capacitance Range  | 0.1µF ~ 4.3µF  | |
Mounting Type  | Surface Mount  | |
Voltage - Rated  | 4 ~ 6.3V  | |
Tolerance  | ±20%  | |
Applications  | General Purpose, Bypass, Decoupling  | |
Features  | Low ESL (Multi-Terminal), Low ESL (Reverse Geometry)  | |
Quantity  | 200 Pieces (10 Values - 20 Each)  | |
Packages Included  | 0204 ~ 1206 (0510 ~ 3216 Metric)  | |
Base Product Number  | 

