RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD212G45MJ7R816

DigiKey Part Number
490-LFD212G45MJ7R816TR-ND - Tape & Reel (TR)
490-LFD212G45MJ7R816CT-ND - Cut Tape (CT)
490-LFD212G45MJ7R816DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFD212G45MJ7R816
Description
DIPLEXER 5245/2400MHZ 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19400 €1,94 €
250,18160 €4,54 €
1000,16620 €16,62 €
2500,15668 €39,17 €
5000,14996 €74,98 €
1 0000,14362 €143,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13461 €538,44 €
8 0000,12917 €1 033,36 €
12 0000,12613 €1 513,56 €
20 0000,12244 €2 448,80 €
28 0000,12010 €3 362,80 €
40 0000,11769 €4 707,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €