
LFB212G49SG8B830 | |
|---|---|
DigiKey Part Number | LFB212G49SG8B830-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB212G49SG8B830 |
Description | CER FILTER 2.49GHZ BAND PASS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.49GHz Center Band Pass Ceramic Filter 195 MHz 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.49GHz Center | |
Impedance | - | |
Bandwidth | 195 MHz | |
Insertion Loss | 2.4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11414 € | 456,56 € |
| Unit Price without VAT: | 0,11414 € |
|---|---|
| Unit Price with VAT: | 0,13697 € |

