
LFB212G45BA1A234 | |
|---|---|
DigiKey Part Number | LFB212G45BA1A234-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFB212G45BA1A234 |
Description | CER FILTER 2.45GHZ BAND PASS |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Impedance | - | |
Bandwidth | 50 MHz | |
Insertion Loss | 3.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Base Product Number |

