
LDB181G7BAAEA045 | |
|---|---|
DigiKey Part Number | 490-LDB181G7BAAEA045TR-ND - Tape & Reel (TR) 490-LDB181G7BAAEA045CT-ND - Cut Tape (CT) 490-LDB181G7BAAEA045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDB181G7BAAEA045 |
Description | BALUN LC 50/100 OHM 0.5W SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,15260 € | 15,26 € |
| 250 | 0,14680 € | 36,70 € |
| 500 | 0,14250 € | 71,25 € |
| 1 000 | 0,13829 € | 138,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13277 € | 531,08 € |
| 8 000 | 0,12876 € | 1 030,08 € |
| 12 000 | 0,12646 € | 1 517,52 € |
| 20 000 | 0,12361 € | 2 472,20 € |
| 28 000 | 0,12176 € | 3 409,28 € |
| 40 000 | 0,11983 € | 4 793,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |


