
LBEE5PA1LD-005 | |
|---|---|
DigiKey Part Number | 490-18385-2-ND - Tape & Reel (TR) 490-18385-1-ND - Cut Tape (CT) 490-18385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5PA1LD-005 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5PA1LD-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 96Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW43438 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 12,91600 € | 129,16 € |
| 25 | 12,25000 € | 306,25 € |
| 100 | 11,33760 € | 1 133,76 € |
| 250 | 10,79144 € | 2 697,86 € |
| 500 | 10,73126 € | 5 365,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,24442 € | 10 244,42 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,80800 € |

