
KRM55WR72A226MH01K | |
|---|---|
DigiKey Part Number | 490-KRM55WR72A226MH01KTR-ND - Tape & Reel (TR) 490-KRM55WR72A226MH01KCT-ND - Cut Tape (CT) 490-KRM55WR72A226MH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR72A226MH01K |
Description | CAP CER 22UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55WR72A226MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,06300 € | 30,63 € |
| 50 | 2,64360 € | 132,18 € |
| 100 | 2,44930 € | 244,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23258 € | 1 116,29 € |
| 1 000 | 2,17044 € | 2 170,44 € |
| 1 500 | 2,13160 € | 3 197,40 € |
| 2 500 | 2,08854 € | 5 221,35 € |
| 3 500 | 2,07202 € | 7 252,07 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,08800 € |

