KRM55WR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WC71E107MH13L

DigiKey Part Number
490-KRM55WC71E107MH13LTR-ND - Tape & Reel (TR)
490-KRM55WC71E107MH13LCT-ND - Cut Tape (CT)
490-KRM55WC71E107MH13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55WC71E107MH13L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55WC71E107MH13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,07000 €4,07 €
102,74300 €27,43 €
502,47960 €123,98 €
1002,34060 €234,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,35965 €471,93 €
4002,17128 €868,51 €
6002,12268 €1 273,61 €
1 0002,06870 €2 068,70 €
1 4002,03734 €2 852,28 €
2 0002,00705 €4 014,10 €
2 4001,99270 €4 782,48 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,88400 €