KRM55WR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WC71E107MH13K

DigiKey Part Number
490-KRM55WC71E107MH13KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55WC71E107MH13K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 25V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55WC71E107MH13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,25520 €1 127,60 €
Manufacturers Standard Package
Unit Price without VAT:2,25520 €
Unit Price with VAT:2,70624 €