
GCM21BD70J106KE02K | |
|---|---|
DigiKey Part Number | 490-GCM21BD70J106KE02KTR-ND - Tape & Reel (TR) 490-GCM21BD70J106KE02KCT-ND - Cut Tape (CT) 490-GCM21BD70J106KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BD70J106KE02K |
Description | CAP CER 10UF 6.3V X7T 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BD70J106KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06936 € | 34,68 € |
| 1 000 | 0,06325 € | 63,25 € |
| 2 500 | 0,05679 € | 141,97 € |
| 5 000 | 0,05290 € | 264,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04829 € | 482,90 € |
| 20 000 | 0,04573 € | 914,60 € |
| 30 000 | 0,04445 € | 1 333,50 € |
| 50 000 | 0,04303 € | 2 151,50 € |
| 70 000 | 0,04220 € | 2 954,00 € |
| 100 000 | 0,04140 € | 4 140,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

