
KRM31KR71H225KH01L | |
|---|---|
DigiKey Part Number | 490-KRM31KR71H225KH01LTR-ND - Tape & Reel (TR) 490-KRM31KR71H225KH01LCT-ND - Cut Tape (CT) 490-KRM31KR71H225KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KR71H225KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KR71H225KH01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.142" L x 0.067" W (3.60mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,34740 € | 34,74 € |
| 500 | 0,28908 € | 144,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26328 € | 263,28 € |
| 2 000 | 0,24885 € | 497,70 € |
| 3 000 | 0,24162 € | 724,86 € |
| 5 000 | 0,23361 € | 1 168,05 € |
| 7 000 | 0,22893 € | 1 602,51 € |
| 10 000 | 0,22442 € | 2 244,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

