


KRM55TR71H226MH01K | |
|---|---|
DigiKey Part Number | 490-14395-2-ND - Tape & Reel (TR) 490-14395-1-ND - Cut Tape (CT) 490-14395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55TR71H226MH01K |
Description | CAP CER 22UF 50V X7R SMD |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55TR71H226MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,37400 € | 23,74 € |
| 50 | 1,98280 € | 99,14 € |
| 100 | 1,86200 € | 186,20 € |
| 500 | 1,65752 € | 828,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,54865 € | 1 548,65 € |
| 2 000 | 1,49801 € | 2 996,02 € |
| 3 000 | 1,47262 € | 4 417,86 € |
| 5 000 | 1,44448 € | 7 222,40 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,03200 € |

