10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM21ER61E106KFA1L

DigiKey Part Number
490-KRM21ER61E106KFA1LTR-ND - Tape & Reel (TR)
490-KRM21ER61E106KFA1LCT-ND - Cut Tape (CT)
490-KRM21ER61E106KFA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM21ER61E106KFA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM21ER61E106KFA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
500,20960 €10,48 €
1000,18810 €18,81 €
5000,15192 €75,96 €
1 0000,14074 €140,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,12779 €255,58 €
4 0000,12044 €481,76 €
6 0000,11676 €700,56 €
10 0000,11268 €1 126,80 €
14 0000,11030 €1 544,20 €
20 0000,10801 €2 160,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €