Similar

KR355WD7LF474MH01L | |
|---|---|
DigiKey Part Number | 490-KR355WD7LF474MH01LTR-ND - Tape & Reel (TR) 490-KR355WD7LF474MH01LCT-ND - Cut Tape (CT) 490-KR355WD7LF474MH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355WD7LF474MH01L |
Description | CAP CER .47UF 1KV X7T 2220 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 1000V (1kV) Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |


