0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55L5C3A183JDL1L

DigiKey Part Number
490-KCM55L5C3A183JDL1LTR-ND - Tape & Reel (TR)
490-KCM55L5C3A183JDL1LCT-ND - Cut Tape (CT)
490-KCM55L5C3A183JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55L5C3A183JDL1L
Description
CAP CER 0.018UF 1KV C0G/NP0 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55L5C3A183JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,72300 €17,23 €
501,41760 €70,88 €
1001,32330 €132,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,14805 €459,22 €
8001,09696 €877,57 €
1 2001,07138 €1 285,66 €
2 0001,04302 €2 086,04 €
2 8001,02643 €2 874,00 €
4 0001,01047 €4 041,88 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,98800 €