
KCA55L7UMF221KL01L | |
---|---|
DigiKey Part Number | 490-KCA55L7UMF221KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF221KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF221KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF221KL01L |
Description | CAP CER 220PF 250V U2J SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF221KL01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,38800 € | 13,88 € |
50 | 1,15880 € | 57,94 € |
100 | 1,07020 € | 107,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,95478 € | 381,91 € |
800 | 0,89698 € | 717,58 € |
1 200 | 0,88271 € | 1 059,25 € |
2 000 | 0,86274 € | 1 725,48 € |
2 800 | 0,84820 € | 2 374,96 € |
4 000 | 0,83422 € | 3 336,88 € |
4 800 | 0,82759 € | 3 972,43 € |
9 600 | 0,80527 € | 7 730,59 € |
10 000 | 0,80409 € | 8 040,90 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,43600 € |