
KC355WD72E225MH01K | |
|---|---|
DigiKey Part Number | 490-16844-2-ND - Tape & Reel (TR) 490-16844-1-ND - Cut Tape (CT) 490-16844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355WD72E225MH01K |
Description | CAP CER 2.2UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355WD72E225MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,97900 € | 29,79 € |
| 50 | 2,52020 € | 126,01 € |
| 100 | 2,37810 € | 237,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18040 € | 1 090,20 € |
| 1 000 | 2,10443 € | 2 104,43 € |
| 1 500 | 2,06637 € | 3 099,55 € |
| 2 500 | 2,02416 € | 5 060,40 € |
| 3 500 | 1,99949 € | 6 998,22 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,95600 € |

