2.2 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL152D70G225ME01D

DigiKey Part Number
490-LLL152D70G225ME01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL152D70G225ME01D
Description
CAP CER 2.2UF 4V X7T 0204
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,06059 €1 211,80 €
Manufacturers Standard Package
Unit Price without VAT:0,06059 €
Unit Price with VAT:0,07271 €