GRT32DR60J336ME01L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 8 732
Unit Price: 0,89000 €
Datasheet
33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32DR60J336ME01L

DigiKey Part Number
490-GRT32DR60J336ME01LTR-ND - Tape & Reel (TR)
490-GRT32DR60J336ME01LCT-ND - Cut Tape (CT)
490-GRT32DR60J336ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32DR60J336ME01L
Description
CAP CER 33UF 6.3V X5R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32DR60J336ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,86100 €8,61 €
500,71680 €35,84 €
1000,66650 €66,65 €
5000,54136 €270,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,52338 €523,38 €
2 0000,50003 €1 000,06 €
3 0000,45603 €1 368,09 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,56000 €