Similar

GRT31CR71C475KE13L | |
|---|---|
DigiKey Part Number | 490-GRT31CR71C475KE13LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31CR71C475KE13L |
Description | CAP CER 4.7UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR71C475KE13L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BR71C475KE13L | Murata Electronics | 3 003 | 490-GRT21BR71C475KE13LCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24255 € | 485,10 € |
| Unit Price without VAT: | 0,24255 € |
|---|---|
| Unit Price with VAT: | 0,29106 € |


