
GRT31CR61A476ME13L | |
---|---|
DigiKey Part Number | 490-12439-2-ND - Tape & Reel (TR) 490-12439-1-ND - Cut Tape (CT) 490-12439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61A476ME13L |
Description | CAP CER 47UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61A476ME13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |