47 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC80J476KE13L

DigiKey Part Number
490-12401-2-ND - Tape & Reel (TR)
490-12401-1-ND - Cut Tape (CT)
490-12401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC80J476KE13L
Description
CAP CER 47UF 6.3V X6S 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC80J476KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54500 €5,45 €
500,42360 €21,18 €
1000,38610 €38,61 €
5000,32276 €161,38 €
1 0000,30318 €303,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,27887 €557,74 €
4 0000,26599 €1 063,96 €
6 0000,25953 €1 557,18 €
10 0000,25238 €2 523,80 €
14 0000,24819 €3 474,66 €
20 0000,24417 €4 883,40 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €