GRT31CC80J226KE01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 185 322
Unit Price: 0,25000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC80J226KE01L

DigiKey Part Number
490-12399-2-ND - Tape & Reel (TR)
490-12399-1-ND - Cut Tape (CT)
490-12399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC80J226KE01L
Description
CAP CER 22UF 6.3V X6S 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC80J226KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,33633 €672,66 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €