Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71C475KE13L

DigiKey Part Number
490-GRT21BR71C475KE13LTR-ND - Tape & Reel (TR)
490-GRT21BR71C475KE13LCT-ND - Cut Tape (CT)
490-GRT21BR71C475KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71C475KE13L
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71C475KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10800 €1,08 €
500,07740 €3,87 €
1000,06800 €6,80 €
5000,05220 €26,10 €
1 0000,04808 €48,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04485 €134,55 €
6 0000,03953 €237,18 €
9 0000,03633 €326,97 €
15 0000,03567 €535,05 €
21 0000,03509 €736,89 €
30 0000,03416 €1 024,80 €
36 0000,03371 €1 213,56 €
72 0000,03223 €2 320,56 €
75 0000,03219 €2 414,25 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €