
GRT21BR61C106KE01L | |
|---|---|
DigiKey Part Number | 490-12379-2-ND - Tape & Reel (TR) 490-12379-1-ND - Cut Tape (CT) 490-12379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61C106KE01L |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61C106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,24040 € | 24,04 € |
| 500 | 0,19656 € | 98,28 € |
| 1 000 | 0,18301 € | 183,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16152 € | 484,56 € |
| 6 000 | 0,15356 € | 921,36 € |
| 9 000 | 0,14957 € | 1 346,13 € |
| 15 000 | 0,14515 € | 2 177,25 € |
| 21 000 | 0,14257 € | 2 993,97 € |
| 30 000 | 0,14008 € | 4 202,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

