
GRT21BC81C335KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BC81C335KE13KTR-ND - Tape & Reel (TR) 490-GRT21BC81C335KE13KCT-ND - Cut Tape (CT) 490-GRT21BC81C335KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C335KE13K |
Description | CAP CER 3.3UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81C335KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06596 € | 32,98 € |
| 1 000 | 0,06007 € | 60,07 € |
| 2 500 | 0,05387 € | 134,68 € |
| 5 000 | 0,05013 € | 250,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03200 € | 320,00 € |
| 20 000 | 0,03010 € | 602,00 € |
| 30 000 | 0,02915 € | 874,50 € |
| 50 000 | 0,02810 € | 1 405,00 € |
| 70 000 | 0,02749 € | 1 924,30 € |
| 100 000 | 0,02689 € | 2 689,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

