
GRT219R61C335KE01J | |
|---|---|
DigiKey Part Number | 490-GRT219R61C335KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT219R61C335KE01J |
Description | CAP CER 3.3UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT219R61C335KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06517 € | 651,70 € |
| Unit Price without VAT: | 0,06517 € |
|---|---|
| Unit Price with VAT: | 0,07820 € |

