
GCG188R71C105KA01D | |
---|---|
DigiKey Part Number | 490-18196-2-ND - Tape & Reel (TR) 490-18196-1-ND - Cut Tape (CT) 490-18196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R71C105KA01D |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R71C105KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12400 € | 1,24 € |
50 | 0,08980 € | 4,49 € |
100 | 0,07930 € | 7,93 € |
500 | 0,06142 € | 30,71 € |
1 000 | 0,05590 € | 55,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,04858 € | 194,32 € |
8 000 | 0,04448 € | 355,84 € |
12 000 | 0,04025 € | 483,00 € |
20 000 | 0,04003 € | 800,60 € |
28 000 | 0,03590 € | 1 005,20 € |
40 000 | 0,03578 € | 1 431,20 € |
48 000 | 0,03572 € | 1 714,56 € |
96 000 | 0,03553 € | 3 410,88 € |
100 000 | 0,03552 € | 3 552,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |