
GRT155R61A475ME13D | |
|---|---|
DigiKey Part Number | 490-GRT155R61A475ME13DTR-ND - Tape & Reel (TR) 490-GRT155R61A475ME13DCT-ND - Cut Tape (CT) 490-GRT155R61A475ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A475ME13D |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61A475ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03066 € | 15,33 € |
| 1 000 | 0,02747 € | 27,47 € |
| 2 500 | 0,02410 € | 60,25 € |
| 5 000 | 0,02207 € | 110,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01982 € | 198,20 € |
| 20 000 | 0,01849 € | 369,80 € |
| 30 000 | 0,01782 € | 534,60 € |
| 50 000 | 0,01708 € | 854,00 € |
| 70 000 | 0,01665 € | 1 165,50 € |
| 100 000 | 0,01623 € | 1 623,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

