
GRT155R61A334KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R61A334KE01JTR-ND - Tape & Reel (TR) 490-GRT155R61A334KE01JCT-ND - Cut Tape (CT) 490-GRT155R61A334KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A334KE01J |
Description | CAP CER 0.33UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61A334KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03080 € | 3,08 € |
| 500 | 0,02262 € | 11,31 € |
| 1 000 | 0,02012 € | 20,12 € |
| 2 500 | 0,01749 € | 43,72 € |
| 5 000 | 0,01591 € | 79,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00928 € | 464,00 € |
| 100 000 | 0,00873 € | 873,00 € |
| 150 000 | 0,00846 € | 1 269,00 € |
| 250 000 | 0,00816 € | 2 040,00 € |
| 350 000 | 0,00798 € | 2 793,00 € |
| 500 000 | 0,00781 € | 3 905,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

