2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61A225KE01D

DigiKey Part Number
490-12253-2-ND - Tape & Reel (TR)
490-12253-1-ND - Cut Tape (CT)
490-12253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61A225KE01D
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61A225KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07200 €0,72 €
500,05080 €2,54 €
1000,04420 €4,42 €
5000,03310 €16,55 €
1 0000,02969 €29,69 €
2 5000,02610 €65,25 €
5 0000,02395 €119,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02154 €215,40 €
20 0000,02012 €402,40 €
30 0000,01941 €582,30 €
50 0000,01863 €931,50 €
70 0000,01817 €1 271,90 €
100 0000,01773 €1 773,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €