
GRT155D70J475ME13J | |
|---|---|
DigiKey Part Number | 490-GRT155D70J475ME13JTR-ND - Tape & Reel (TR) 490-GRT155D70J475ME13JCT-ND - Cut Tape (CT) 490-GRT155D70J475ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155D70J475ME13J |
Description | CAP CER 4.7UF 6.3V X7T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155D70J475ME13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06736 € | 33,68 € |
| 1 000 | 0,06138 € | 61,38 € |
| 2 500 | 0,05507 € | 137,68 € |
| 5 000 | 0,05127 € | 256,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,04221 € | 1 688,40 € |
| 80 000 | 0,04052 € | 3 241,60 € |
| 120 000 | 0,03967 € | 4 760,40 € |
| 200 000 | 0,03873 € | 7 746,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

