
RCE7U2J221J2K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE7U2J221J2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE7U2J221J2K1H03B |
Description | CAP CER 220PF 630V U2J RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE7U2J221J2K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" Dia x 0.124" L (5.50mm x 3.15mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20476 € | 102,38 € |
| Unit Price without VAT: | 0,20476 € |
|---|---|
| Unit Price with VAT: | 0,24571 € |

