
GRT1555C1E220JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1E220JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1E220JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1E220JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1E220JA02D |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1E220JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01110 € | 1,11 € |
| 500 | 0,00782 € | 3,91 € |
| 1 000 | 0,00679 € | 6,79 € |
| 2 500 | 0,00572 € | 14,30 € |
| 5 000 | 0,00507 € | 25,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00442 € | 44,20 € |
| 20 000 | 0,00400 € | 80,00 € |
| 30 000 | 0,00379 € | 113,70 € |
| 50 000 | 0,00355 € | 177,50 € |
| 70 000 | 0,00342 € | 239,40 € |
| 100 000 | 0,00329 € | 329,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

