
GRT1555C1E102JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1E102JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1E102JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1E102JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1E102JA02D |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1E102JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01310 € | 1,31 € |
| 500 | 0,00984 € | 4,92 € |
| 1 000 | 0,00805 € | 8,05 € |
| 2 500 | 0,00682 € | 17,05 € |
| 5 000 | 0,00608 € | 30,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00470 € | 47,00 € |
| 20 000 | 0,00464 € | 92,80 € |
| 30 000 | 0,00461 € | 138,30 € |
| 50 000 | 0,00454 € | 227,00 € |
| 70 000 | 0,00437 € | 305,90 € |
| 100 000 | 0,00422 € | 422,00 € |
| 120 000 | 0,00414 € | 496,80 € |
| 240 000 | 0,00411 € | 986,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

