
GRT033R61C104KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61C104KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61C104KE01DCT-ND - Cut Tape (CT) 490-GRT033R61C104KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61C104KE01D |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61C104KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01142 € | 5,71 € |
| 1 000 | 0,01001 € | 10,01 € |
| 2 500 | 0,00852 € | 21,30 € |
| 5 000 | 0,00763 € | 38,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00635 € | 95,25 € |
| 30 000 | 0,00583 € | 174,90 € |
| 45 000 | 0,00557 € | 250,65 € |
| 75 000 | 0,00528 € | 396,00 € |
| 105 000 | 0,00511 € | 536,55 € |
| 150 000 | 0,00495 € | 742,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

