
GRT033C80J223KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033C80J223KE01DTR-ND - Tape & Reel (TR) 490-GRT033C80J223KE01DCT-ND - Cut Tape (CT) 490-GRT033C80J223KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J223KE01D |
Description | CAP CER 0.022UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J223KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02300 € | 2,30 € |
| 500 | 0,01668 € | 8,34 € |
| 1 000 | 0,01474 € | 14,74 € |
| 2 500 | 0,01231 € | 30,77 € |
| 5 000 | 0,01031 € | 51,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00884 € | 132,60 € |
| 30 000 | 0,00518 € | 155,40 € |
| 45 000 | 0,00517 € | 232,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

