
GRT033C80G224ME01D | |
|---|---|
DigiKey Part Number | 490-GRT033C80G224ME01DTR-ND - Tape & Reel (TR) 490-GRT033C80G224ME01DCT-ND - Cut Tape (CT) 490-GRT033C80G224ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80G224ME01D |
Description | CAP CER 0.22UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80G224ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00510 € | 76,50 € |
| 30 000 | 0,00466 € | 139,80 € |
| 45 000 | 0,00444 € | 199,80 € |
| 75 000 | 0,00420 € | 315,00 € |
| 105 000 | 0,00405 € | 425,25 € |
| 150 000 | 0,00392 € | 588,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01270 € | 1,27 € |
| 500 | 0,00896 € | 4,48 € |
| 1 000 | 0,00781 € | 7,81 € |
| 2 500 | 0,00661 € | 16,53 € |
| 5 000 | 0,00589 € | 29,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01330 € | 1,33 € |
| 500 | 0,00940 € | 4,70 € |
| 1 000 | 0,00820 € | 8,20 € |
| 2 500 | 0,00694 € | 17,35 € |
| 5 000 | 0,00618 € | 30,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

