
GRT155R71E223KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71E223KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71E223KE01DCT-ND - Cut Tape (CT) 490-GRT155R71E223KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71E223KE01D |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71E223KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00788 € | 3,94 € |
| 1 000 | 0,00684 € | 6,84 € |
| 2 500 | 0,00576 € | 14,40 € |
| 5 000 | 0,00511 € | 25,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00445 € | 44,50 € |
| 20 000 | 0,00403 € | 80,60 € |
| 30 000 | 0,00382 € | 114,60 € |
| 50 000 | 0,00358 € | 179,00 € |
| 70 000 | 0,00345 € | 241,50 € |
| 100 000 | 0,00331 € | 331,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

