
GRMJN7R61C226ME05D | |
|---|---|
DigiKey Part Number | 490-GRMJN7R61C226ME05DTR-ND - Tape & Reel (TR) 490-GRMJN7R61C226ME05DCT-ND - Cut Tape (CT) 490-GRMJN7R61C226ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN7R61C226ME05D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN7R61C226ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0704 (1810 Metric) | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13660 € | 13,66 € |
| 500 | 0,10872 € | 54,36 € |
| 1 000 | 0,10208 € | 102,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08898 € | 355,92 € |
| 8 000 | 0,08410 € | 672,80 € |
| 12 000 | 0,08166 € | 979,92 € |
| 20 000 | 0,08011 € | 1 602,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

